+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS62233DRYT

IC: PMIC; Uin: 2.1÷6V; Uout: 3V; SON6; buck; 94%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62233DRYT
TME Symbol:
TPS62233DRYT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.1...6V
Output voltage
3V
Output current
0.5A
Frequency
3MHz
Mounting
SMD
Case
SON6
Topology
buck
Operating temperature
-40...125°C
Efficiency
94%
Gross weight0.032 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62233DRYT
0 in TME stock
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
No. of pieces (Multiplicity: 250)