+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 2.1...6V | |
Output voltage | 2.1V | |
Output current | 0.5A | |
Frequency | 3MHz | |
Mounting | SMD | |
Case | SON6 | |
Topology | buck | |
Operating temperature | -40...125°C | |
Efficiency | 94% |