+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | rectifier, Schmitt trigger, synchronous | |
Input voltage | 2...5.5V | |
Output voltage | 1.3...5V | |
Output current | 0.2A | |
Frequency | 2MHz | |
Mounting | SMD | |
Case | VQFN14 | |
Topology | buck | |
Number of channels | 1 | |
Integrated circuit features | programmable |