+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS62823DLCR

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 2.4÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62823DLCR
TME Symbol:
TPS62823DLCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
2.4...5.5V
Output voltage
0.6...4V
Output current
3A
Frequency
2.2MHz
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 2.4...5.5V
Gross weight0.067 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62823DLCR
0 in TME stock
Net price for quantities from 3000 pcs - 0.84 USDGross price for quantities from 3000 pcs - 0.84 USD
No. of pieces (Multiplicity: 3 000)