+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS62826DMQT

IC: PMIC; Uin: 2.4÷5.5V; Uout: 0.6÷4V; buck; 97%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62826DMQT
TME Symbol:
TPS62826DMQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.4...5.5V
Output voltage
0.6...4V
Output current
3A
Frequency
2.2MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Efficiency
97%
Gross weight0.058 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62826DMQT
0 in TME stock
Net price for quantities from 250 pcs - 1.26 USDGross price for quantities from 250 pcs - 1.26 USD
No. of pieces (Multiplicity: 250)