+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 2.3...5.5V | |
Output voltage | 2.3...3.6V | |
Output current | 2A | |
Frequency | 2.5MHz | |
Mounting | SMD | |
Case | DSBGA20 | |
Topology | boost, buck, buck-boost | |
Operating temperature | -40...85°C | |
Efficiency | 97% |