+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 1.6...5.5V | |
Output voltage | 1.2...5.3V DC | |
Output current | 3A | |
Case | SOT5X3-8 | |
Mounting | SMD | |
Topology | buck-boost | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 4000pcs. |