+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS65022RHAR

IC: PMIC; battery charging controller; Iout: 1.2A; VQFN40

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65022RHAR
TME Symbol:
TPS65022RHAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.2A
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
VQFN40
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 2.5...6V DC
Gross weight0.12 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
TPS65022RHAR
0 in TME stock
Net price for quantities from 2500 pcs - 5.44 USDGross price for quantities from 2500 pcs - 5.44 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.