+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS65131TRGERQ1

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 2.7÷5.5VDC; 0.2A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65131TRGERQ1
TME Symbol:
TPS65131TRGERQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
2.7...5.5V DC
Output current
0.2A
Case
VQFN24
Mounting
SMD
Frequency
1.15...1.5MHz
Topology
boost, buck-boost
Number of channels
2
Operating temperature
-40...105°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS65131TRGERQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3 000.
Multiple of: 1.
Net price for quantities from 3000 pcs - 1.23 USDGross price for quantities from 3000 pcs - 1.23 USD