+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS65216D0RSLT

IC: PMIC; -40÷105°C; 1.8÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65216D0RSLT
TME Symbol:
TPS65216D0RSLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Mounting
SMD
Operating temperature
-40...105°C
Frequency
2.4MHz
Output current
1.8A
Number of channels
5
Input voltage
1.8...5.5V
Gross weight0.084 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS65216D0RSLT
0 in TME stock
Net price for quantities from 250 pcs - 2.80 USDGross price for quantities from 250 pcs - 2.80 USD
No. of pieces (Multiplicity: 250)