+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS65217ARSLT

IC: PMIC; -40÷105°C; power supply; 2.75÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65217ARSLT
TME Symbol:
TPS65217ARSLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Mounting
SMD
Operating temperature
-40...105°C
Frequency
2.55MHz
Application
power supply
Output current
2A
Number of channels
9
Input voltage
2.75...5.5V
Gross weight0.064 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS65217ARSLT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 5.04 USDGross price for quantities from 250 pcs - 5.04 USD