+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable | |
Voltage drop | 0.16V | |
Output voltage | 1.22...5.5V | |
Output current | 1A | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Tolerance | ±2% | |
Number of channels | 2 | |
Quiescent current | 250µA | |
Input voltage | 2.7...6V |