+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS7201QPW

IC: voltage regulator; adjustable; 1.2÷9.75V; 250mA; TSSOP8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7201QPW
TME Symbol:
TPS7201QPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
1.2...9.75V
Output current
0.25A
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Quiescent current
80µA
Input voltage
3...10V
Gross weight0.027 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS7201QPW
0 in TME stock
No. of pieces (Multiple of: 150)
Minimum order quantity: 150.
Multiple of: 150.
Net price for quantities from 150 pcs - 2.17 USDGross price for quantities from 150 pcs - 2.17 USD