+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS73001DBVR

IC: voltage regulator; adjustable; 1.22÷5.5V; 200mA; SOT23; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73001DBVR
TME Symbol:
TPS73001DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
0.12V
Output voltage
1.22...5.5V
Output current
0.2A
Case
SOT23
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
250µA
Input voltage
2.7...5.5V
Gross weight0.063 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS73001DBVR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.47 USDGross price for quantities from 3000 pcs - 0.47 USD