+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS75215QPWPR

IC: voltage regulator; LDO,fixed; 1.5V; 2A; HTSSOP20; SMD; ±2%; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS75215QPWPR
TME Symbol:
TPS75215QPWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.21V
Output voltage
1.5V
Output current
2A
Case
HTSSOP20
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...5.5V
Integrated circuit features
RESET output
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS75215QPWPR
0 in TME stock
Net price for quantities from 2000 pcs - 3.95 USDGross price for quantities from 2000 pcs - 3.95 USD
No. of pieces (Multiplicity: 2 000)