+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS76701QPWP

IC: voltage regulator; adjustable; 1.5÷5.5V; 1A; HTSSOP20; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS76701QPWP
TME Symbol:
TPS76701QPWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
0.23V
Output voltage
1.5...5.5V
Output current
1A
Case
HTSSOP20
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
125µA
Input voltage
2.7...10V
Gross weight0.092 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS76701QPWP
0 in TME stock
Net price for quantities from 70 pcs - 4.18 USDGross price for quantities from 70 pcs - 4.18 USD
No. of pieces (Multiplicity: 70)