+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS78512QWDRBRQ1

IC: voltage regulator; LDO,linear,fixed; 1.2V; 1A; VDFN8; SMD; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS78512QWDRBRQ1
TME Symbol:
TPS78512QWDRBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
1.2V
Output current
1A
Case
VDFN8
Mounting
SMD
Operating temperature
-40...150°C
Tolerance
±0.5%
Number of channels
1
Application
automotive industry
Protection
overheating OTP
Input voltage
2.2...5.5V
Gross weight0.079 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS78512QWDRBRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 1.06 USDGross price for quantities from 3000 pcs - 1.06 USD
No. of pieces (Multiplicity: 3 000)