+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS79501QDRBRQ1

IC: voltage regulator; adjustable; 1.2÷5.5V; 500mA; VDFN8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS79501QDRBRQ1
TME Symbol:
TPS79501QDRBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
0.11V
Output voltage
1.2...5.5V
Output current
0.5A
Case
VDFN8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...5.5V
Gross weight0.066 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS79501QDRBRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 2.33 USDGross price for quantities from 3000 pcs - 2.33 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.