+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable | |
Voltage drop | 0.1V | |
Output voltage | 1.2...6.5V | |
Output current | 0.2A | |
Case | DSBGA5 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Tolerance | ±1% | |
Number of channels | 1 | |
Quiescent current | 60µA | |
Input voltage | 2.7...6.5V |