+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS7A0508PDQNR

IC: voltage regulator; LDO,fixed; 0.8V; 0.2A; X2SON4; SMD; TPS7A05

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A0508PDQNR
TME Symbol:
TPS7A0508PDQNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
0.8V
Output current
0.2A
Case
X2SON4
Mounting
SMD
Manufacturer series
TPS7A05
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.4...5.5V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A0508PDQNR
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)