+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS7A4350DGQR

IC: voltage regulator; LDO,linear,fixed; 5V; 50mA; HVSSOP10; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A4350DGQR
TME Symbol:
TPS7A4350DGQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.8V
Output voltage
5V
Output current
50mA
Case
HVSSOP10
Mounting
SMD
Manufacturer series
TPS7A43
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.75%
Number of channels
2
Input voltage
4...85V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A4350DGQR
0 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.60 USDGross price for quantities from 25 pcs - 2.60 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)