+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Voltage drop | 0.535V | |
Output voltage | 3.3V | |
Output current | 0.5A | |
Case | TO252-5 | |
Mounting | SMD | |
Manufacturer series | TPS7B87-Q1 | |
Kind of package | reel, tape | |
Operating temperature | -40...150°C | |
Tolerance | ±0.85% | |
Number of channels | 1 | |
Input voltage | 3...40V | |
Manufacturer standard package | 2500pcs. |