+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS92411PDDAR

IC: driver; boost,buck,flyback; LED driver; SO8; 350mA; 9÷94V; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92411PDDAR
TME Symbol:
TPS92411PDDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, buck, flyback
Kind of integrated circuit
LED driver
Case
SO8
Output current
0.35A
Output voltage
9...94V
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...150°C
Application
lighting
Frequency
0Hz
Gross weight0.11 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92411PDDAR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD