+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS92512DGQT

IC: driver; buck; LED driver; HVSSOP10; 2.5A; Ch: 1; 4.5÷42VDC; 2MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92512DGQT
TME Symbol:
TPS92512DGQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
HVSSOP10
Output current
2.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
2.5A
Frequency
2MHz
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 4.5...42V DC
Gross weight0.101 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92512DGQT
235 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 3 pcs - 3.07 USDGross price for quantities from 3 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 25 pcs - 2.55 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
Net price for quantities from 250 pcs - 1.99 USDGross price for quantities from 250 pcs - 1.99 USD