+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS92515DGQT

IC: driver; buck; LED driver; HVSSOP10; 2A; Ch: 1; 5.5÷42VDC; 580kHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92515DGQT
TME Symbol:
TPS92515DGQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
HVSSOP10
Output current
2A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
2A
Frequency
580kHz
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 5.5...42V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92515DGQT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD