+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Topology | boost, buck-boost, SEPIC | |
Kind of integrated circuit | LED driver | |
Case | HVSSOP10 | |
Output current | 0.3A | |
Number of channels | 2 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Maximum output current | 2A | |
Frequency | 1.5MHz | |
Kind of package | reel, tape | |
Manufacturer standard package | 1000pcs. |