+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS92602BQPWPRQ1

IC: driver; boost,buck,buck-boost,flyback,SEPIC; LED driver


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92602BQPWPRQ1
TME Symbol:
TPS92602BQPWPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, buck, buck-boost, flyback, SEPIC
Kind of integrated circuit
LED driver
Case
HTSSOP28
Output current
1.5A
Output voltage
4...75V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
1.5A
Frequency
0.6MHz
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Supply voltage
  • 4...40V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92602BQPWPRQ1
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Product for special order