+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS92610QPWPRQ1

IC: driver; LED driver; HTSSOP14; 0÷40V; Ch: 1; 450mA; Usup: 5÷40V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92610QPWPRQ1
TME Symbol:
TPS92610QPWPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP14
Output voltage
0...40V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
0.45A
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Supply voltage
  • 5...40V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92610QPWPRQ1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order