+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Kind of integrated circuit | LED driver | |
Case | HTSSOP20 | |
Output current | 70mA | |
Output voltage | 0...40V | |
Number of channels | 8 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Application | automotive industry | |
Maximum output current | 560mA | |
Kind of package | reel, tape | |
Manufacturer standard package | 2000pcs. |