+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS92640PWPR/NOPB

IC: driver; buck; LED driver; HTSSOP14; 5A; Ch: 1; 7÷85VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92640PWPR/NOPB
TME Symbol:
TPS92640PWPR/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
HTSSOP14
Output current
5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
5A
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 7...85V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92640PWPR/NOPB
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order