+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Topology | buck | |
Kind of integrated circuit | LED driver | |
Case | HTSSOP20 | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Maximum output current | 5A | |
Kind of package | reel, tape | |
Manufacturer standard package | 2000pcs. |