+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS92661QPHPRQ1

IC: driver; LED driver; HTQFP48; 1.5A; 0÷60V; Ch: 12; 4.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92661QPHPRQ1
TME Symbol:
TPS92661QPHPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTQFP48
Output current
1.5A
Output voltage
0...60V
Number of channels
12
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
1A
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92661QPHPRQ1
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 7.19 USDGross price for quantities from 1000 pcs - 7.19 USD