+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS92682QRHMRQ1

IC: driver; boost,buck,buck-boost,flyback,SEPIC,Čuk; LED driver

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92682QRHMRQ1
TME Symbol:
TPS92682QRHMRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, buck, buck-boost, Čuk, flyback, SEPIC
Kind of integrated circuit
LED driver
Interface
SPI
Case
VQFNP32
Output current
5A
Output voltage
3...65V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Frequency
1MHz
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 4.5...65V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92682QRHMRQ1
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order