+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS929120AQPWPRQ1

IC: driver; LED driver; HTSSOP24; 75mA; Ch: 12; 4.5÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS929120AQPWPRQ1
TME Symbol:
TPS929120AQPWPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP24
Output current
75mA
Number of channels
12
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Supply voltage
  • 4.5...40V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS929120AQPWPRQ1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order