+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPSMC28CA-VR

Diode: TVS; AEC-Q101; 1.5kW; 31.1V; 33.1A; bidirectional; Ch: 1

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
TPSMC28CA-VR
TME Symbol:
TPSMC28CA-VR-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Version
AEC-Q101
Peak pulse power dissipation
1.5kW
Max. off-state voltage
28V
Breakdown voltage
31.1V
Max. forward impulse current
33.1A
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Leakage current
1µA
Number of channels
1
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
*
TPSMC28CA-VR
0 in TME stock
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.