+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AGILINK MICROWIRES | |
Type of wire | control cable | |
Cable structure | 4x26AWG | |
Core structure | stranded | |
Kind of core | Cu, silver plated | |
Number of cores | 4 | |
Core diameter | 26AWG | |
Core marking | colours without colour repetition | |
Shield structure | shielded, silver plated copper braid | |
Wire insulation material | polyurethane thermoplastic TPE-U | |
Insulation colour | black | |
Rated voltage | 0.6kV | |
Operating temperature | -40...80°C | |
Resistance to | most of oils, UV rays | |
Package contents | 152m | |
Cable external diameter | 3.19mm | |
CPR standard | no classification | |
Earth core | none | |
Package contents - ft | 500ft |