+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPU-3019.06-B

Wire; 6x30AWG; shielded,silver plated copper braid; black; 600V


Manufacturer: AGILINK MICROWIRES

Manufacturer part number:
TPU-3019.06-B
TME Symbol:
TPU-3019.06-B

Specification

Manufacturer
AGILINK MICROWIRES
Type of wire
control cable
Cable structure
6x30AWG
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
6
Core diameter
30AWG
Core marking
colours without colour repetition
Shield structure
shielded, silver plated copper braid
Wire insulation material
polyurethane thermoplastic TPE-U
Insulation colour
black
Rated voltage
0.6kV
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Package contents
152m
Cable external diameter
2.99mm
CPR standard
no classification
Earth core
none
Package contents - ft
500ft
Gross weight2.36816 kg
Certificates
See other products in this category: Multicore Cables - Shielded AGILINK MICROWIRES,
*
TPU-3019.06-B
0 in TME stock
Net price for quantities from 1 rol - 2 713.56 USDGross price for quantities from 1 rol - 2 713.56 USD
Net price for quantities from 3 rol - 2 374.36 USDGross price for quantities from 3 rol - 2 374.36 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.