+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPU-3019.10-A

Wire; 10x30AWG; shielded,silver plated copper braid; black; 600V


Manufacturer: AGILINK MICROWIRES

Manufacturer part number:
TPU-3019.10-A
TME Symbol:
TPU-3019.10-A

Specification

Manufacturer
AGILINK MICROWIRES
Type of wire
control cable
Cable structure
10x30AWG
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
10
Core diameter
30AWG
Core marking
colours without colour repetition
Shield structure
shielded, silver plated copper braid
Wire insulation material
polyurethane thermoplastic TPE-U
Insulation colour
black
Rated voltage
0.6kV
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Package contents
30.5m
Cable external diameter
3.72mm
CPR standard
no classification
Earth core
none
Package contents - ft
100ft
Gross weight700.8 g
Certificates
See other products in this category: Multicore Cables - Shielded AGILINK MICROWIRES,
*
TPU-3019.10-A
0 in TME stock
Net price for quantities from 1 rol - 1 143.21 USDGross price for quantities from 1 rol - 1 143.21 USD
Net price for quantities from 3 rol - 1 000.31 USDGross price for quantities from 3 rol - 1 000.31 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.