+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TQ2-24V

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 2A; TQ


Manufacturer: PANASONIC

Manufacturer part number:
TQ2-24V
TME Symbol:
TQ2-24V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
TQ
Switched voltage
max. 110V DC, max. 125V AC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
2.88kΩ
Body dimensions
14x9x5mm
Coil power consumption
200mW
Mechanical durability
100000000 cycles
Contact material
silver alloy
Coil current
8.3mA
Contact plating
gold-plated
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight1.325 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
TQ2-24V
1742 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs