+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 3V DC | |
Contacts configuration | DPDT | |
Contact current max. | 2A | |
AC contacts rating @R | 0.5A / 125V AC | |
DC contacts rating @R | 1A / 30V DC | |
Manufacturer series | TQ | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 45Ω | |
Coil power consumption | 70mW | |
Mechanical durability | 100000000 cycles | |
Coil current | 66.7mA | |
Design | two coils | |
Operating temperature | -40...70°C |