+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Contact current max. | 1A | |
AC contacts rating @R | 0.5A / 125V AC | |
DC contacts rating @R | 1A / 30V DC | |
Manufacturer series | TQ | |
Relay variant | bistable, miniature, signal | |
Mounting | SMD | |
Coil resistance | 5.76kΩ | |
Operate time | 3ms | |
Body dimensions | 14x9x7.5mm | |
Coil power consumption | 100mW | |
Mechanical durability | 100000000 cycles | |
Contact resistance | 50Ω | |
Electrical life | 200000 cycles | |
Contact material | Ag/Au | |
Terminal pitch | 2.54mm | |
Coil current | 4.2mA | |
Leads | for PCB | |
Operating temperature | -40...70°C |