+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TR-100M

Regulator; temperature; 24÷265VAC; 24÷265VDC; on panel; IN: 4

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
TR-100M
TME Symbol:
TR-100M

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
regulator
Controlled parameter
temperature
Kind of temperature sensor
Pt100, Pt1000, PTC1000, PTC
Mounting
on panel
Operating temperature
-45...55°C
IP rating
IP20 at terminal side, IP64 (from the front)
Body dimensions
110x98x96mm
Number of inputs
4
Number of outputs
4
Kind of display used
LCD x2
Kind of output
relay
The programming method
keypad, Modbus
Electrical parameters of output
250V AC/10A
Kind of input
temperature sensor
Controlled parameter range
-60...300°C
Supply voltage
  • 24...265V AC
  • 24...265V DC
Additional functions
  • LCD display
  • LED status indicator
Output configuration
Gross weight423.7 g
Certificates
EAN code5903111135249
See other products in this category: Monitoring Relays NOVATEK ELECTRO,
*
TR-100M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 293.38 USDGross price for quantities from 1 pcs - 293.38 USD
Net price for quantities from 5 pcs - 257.66 USDGross price for quantities from 5 pcs - 257.66 USD