+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NOVATEK ELECTRO | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Kind of temperature sensor | digital | |
IP rating | IP30 | |
Kind of display used | LCD | |
Display parameters | 3 digit | |
Current rating | 16A | |
Insulation voltage | 450V | |
Range of temperature control | -10...90°C | |
Switching capacity | 3.6kW | |
Leads | from bottom | |
Cable length with temperature probe | 100mm | |
Body dimensions | 122x61x76mm | |
Operating temperature | -10...45°C |