+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TR-12-2-PIN

Automation module: regulator; temperature; digital; 220÷230VAC

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
TR-12-2-PIN
TME Symbol:
TR-12-2-PIN

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
regulator
Controlled parameter
temperature
Kind of temperature sensor
digital
IP rating
IP30
Kind of display used
LCD
Display parameters
3 digit
Current rating
16A
Insulation voltage
450V
Range of temperature control
-10...90°C
Switching capacity
3.6kW
Leads
from bottom
Cable length with temperature probe
1.8m
Body dimensions
122x61x76mm
Operating temperature
-10...45°C
Supply voltage
  • 220...230V AC
Additional functions
  • LCD display
  • LED status indicator
Gross weight184 g

WATCH VIDEO

See other products in this category: Temperature Regulators NOVATEK ELECTRO,
*
TR-12-2-PIN
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 25.73 USDGross price for quantities from 1 pcs - 25.73 USD