+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TR2-42VAC

Transformer: power; 42VAC; IP20; 32x35x16mm; TR2; -25÷55°C


Manufacturer: RELPOL

Manufacturer part number:
TR2-42VAC

Alternative designations: 2000732

TME Symbol:
TR2-42VAC

Specification

Manufacturer
RELPOL
Type of transformer
power
Primary voltage
42V AC
IP rating
IP20
Body dimensions
32x35x16mm
Manufacturer series
TR2
Operating temperature
-25...55°C
Gross weight40 g
Certificates
See other products in this category: Transformers with Fastening RELPOL,
See other products from this series.:
*
TR2-42VAC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.47 USDGross price for quantities from 1 pcs - 15.47 USD
Net price for quantities from 5 pcs - 14.44 USDGross price for quantities from 5 pcs - 14.44 USD
Net price for quantities from 10 pcs - 13.41 USDGross price for quantities from 10 pcs - 13.41 USD