+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

315-51270

Heat shrink sleeve; 2: 1; 12.7mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
315-51270
TME Symbol:
TR27-12.7/6.4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Colour
black
Diameter after shrinking
6.4mm
Gross weight29 g
Certificates
EAN code4031026224657
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
315-51270
0 in TME stock
Net price for quantities from 60 m - 13.66 USDGross price for quantities from 60 m - 13.66 USD
Net price for quantities from 300 m - 12.67 USDGross price for quantities from 300 m - 12.67 USD
Net price for quantities from 900 m - 11.06 USDGross price for quantities from 900 m - 11.06 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.