+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

315-51900

Heat shrink sleeve; 2: 1; 19.1mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
315-51900
TME Symbol:
TR27-19.1/9.5-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
19.1mm
Colour
black
Diameter after shrinking
9.5mm
Gross weight42.948 g
Certificates
EAN code4031026224664
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
315-51900
300 in TME stock
Net price for quantities from 60 m - 15.81 USDGross price for quantities from 60 m - 15.81 USD
Net price for quantities from 300 m - 14.58 USDGross price for quantities from 300 m - 14.58 USD
Net price for quantities from 900 m - 12.82 USDGross price for quantities from 900 m - 12.82 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Packaging method by the manufacturerCardboard = 60 m