+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

315-52540

Heat shrink sleeve; 25.4mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
315-52540
TME Symbol:
TR27-25.4/12.7-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
25.4mm
Colour
black
Gross weight60.138 g
Certificates
EAN code4031026224671
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
315-52540
600 in TME stock
Net price for quantities from 60 m - 16.85 USDGross price for quantities from 60 m - 16.85 USD
Net price for quantities from 300 m - 15.54 USDGross price for quantities from 300 m - 15.54 USD
Net price for quantities from 900 m - 13.66 USDGross price for quantities from 900 m - 13.66 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Packaging method by the manufacturerCardboard = 60 m