+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

315-55100

Heat shrink sleeve; 50.8mm; black; Diam.after shrinking: 25.4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
315-55100
TME Symbol:
TR27-50.8/25.4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
50.8mm
Colour
black
Diameter after shrinking
25.4mm
Gross weight204.67 g
Certificates
EAN code4031026224695
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
315-55100
0 in TME stock
Net price for quantities from 60 m - 39.81 USDGross price for quantities from 60 m - 39.81 USD
Net price for quantities from 300 m - 36.49 USDGross price for quantities from 300 m - 36.49 USD
Net price for quantities from 900 m - 32.07 USDGross price for quantities from 900 m - 32.07 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.