+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

315-50950

Heat shrink sleeve; 9.5mm; black; Diam.after shrinking: 4.8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
315-50950
TME Symbol:
TR27-9.5/4.8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
9.5mm
Colour
black
Diameter after shrinking
4.8mm
Gross weight24.032 g
Certificates
EAN code4031026224633
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
315-50950
60 in TME stock
Net price for quantities from 60 m - 11.49 USDGross price for quantities from 60 m - 11.49 USD
Net price for quantities from 300 m - 10.53 USDGross price for quantities from 300 m - 10.53 USD
Net price for quantities from 900 m - 9.26 USDGross price for quantities from 900 m - 9.26 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Packaging method by the manufacturerReel = 60 m